You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP9-41231K22
Industrial Pushbutton Switch, IP68S, LP9 Series, 12.8 mm, SPDT-DB, Momentary, Round Raised, Black
- Manufacturer:
- OTTO CONTROLS OTTO CONTROLS
- Manufacturer Part No:
- LP9-41231K22
- Order Code:
- 2484473
- Product Range
- LP9 Series
- Technical Datasheet:
- LP9-41231K22 Datasheet
Product Range Selector (LP9 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LP9 Series
- :
- 12.8mm
- :
- SPDT-DB
- :
- Momentary
- :
- Round Raised
- :
- Black
- :
- 4A
- :
- 115V
- :
- 4A
- :
- 28V
- :
- IP68S
- :
- Panel Mount
- :
- PC Pin
- :
- White
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each