You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

APV2111V - 

MOSFET Relay, 8.2 V, 8 µA

APV2111V - MOSFET Relay, 8.2 V, 8 µA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
APV2111V
Order Code:
2095709
Product Range
APV Series
Technical Datasheet:
APV2111V   Datasheet
See all Technical Docs

Product Information

:
-
:
8µA
:
SMD
:
8.2V
:
-
:
1.5kV
:
50mA
:
APV Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The APV2111V is a SMD MOSFET Relay for electronic circuits power supply (Vcc). The photovoltaic MOSFET driver with 0.1ms typical release time. The MOSFET can be turned off quickly in an urgent situation. With a built-in control circuit, an external resistor is not needed. This contributes to making substrates more compact.
  • High-speed switching
  • Space saving
  • High insulation
  • 8µA Typical short circuit current
  • -40 to 85°C Operating temperature range

Applications

Industrial, Consumer Electronics

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

Rs.111.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.111.93
 
10+ Rs.105.14
 
25+ Rs.93.43
 
50+ Rs.88.76
 
150+ Rs.84.09