You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AQV215A - 

MOSFET Relay, 100 V, 320 mA, 4 ohm, SPST-NO

AQV215A - MOSFET Relay, 100 V, 320 mA, 4 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQV215A
Order Code:
2095722
Technical Datasheet:
AQV215A   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
320mA
:
SMD
:
100V
:
4ohm
:
1.5kV
:
1A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

Rs.312.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.312.87