You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AQV255G3 - 

MOSFET RELAY, SPST-NO, 0.05A, 1.5KV, TH

AQV255G3 - MOSFET RELAY, SPST-NO, 0.05A, 1.5KV, TH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQV255G3
Order Code:
2837584
Technical Datasheet:
AQV255G3   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
2.4A
:
Through Hole
:
100V
:
0.12ohm
:
1.5kV
:
50mA
:
PhotoMOS AQV Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20 In stock

20 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.860.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.860.20
 
10+ Rs.808.09
 
25+ Rs.717.94
 
50+ Rs.681.54
 
100+ Rs.646.80
 
250+ Rs.574.85