You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AQV255G3A - 

MOSFET RELAY, SPST-NO, 0.05A, 1.5KV, SMD

AQV255G3A - MOSFET RELAY, SPST-NO, 0.05A, 1.5KV, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQV255G3A
Order Code:
2835506
Technical Datasheet:
AQV255G3A   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
2.4A
:
SMD
:
100V
:
0.12ohm
:
1.5V
:
50mA
:
PhotoMOS AQV Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

29 In stock

29 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/2/20

Rs.860.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.860.20
 
10+ Rs.808.09
 
25+ Rs.717.94
 
50+ Rs.682.37
 
100+ Rs.646.80
 
250+ Rs.574.85