You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AQY212GHA - 

MOSFET Relay, 60 V, 1.1 A, 0.7 ohm, SPST-NO

AQY212GHA - MOSFET Relay, 60 V, 1.1 A, 0.7 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQY212GHA
Order Code:
2396107
Technical Datasheet:
AQY212GHA   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
1.1A
:
SMD
:
60V
:
0.7ohm
:
5kV
:
1.1mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AQY212GHA is a Solid State Relay with SPST-NO contact and surface-mount terminals. This AQY-series PhotoMOS® GU 1-form-A relay features greatly increased capacity, improved performance relative to mercury and mechanical relays.
  • 550mW Power dissipation
  • 5ms Turn-on and 0.5ms Turn-off Maximum time
  • -40 to 85°C Operating temperature range

Applications

Test & Measurement, Security

Alternatives for AQY212GHA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.201.56   10+ Rs.188.74   25+ Rs.167.76   50+ Rs.159.36   100+ Rs.150.97   More Pricing...

Restricted Item Add

Related Searches

660 In stock

239 available for 4 - 6 business days delivery
421 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Rs.330.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.330.77