You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AQY221R6T - 

MOSFET RELAY, SPST-NO, 0.8A, 30V, SMD

AQY221R6T - MOSFET RELAY, SPST-NO, 0.8A, 30V, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQY221R6T
Order Code:
2945518
Technical Datasheet:
AQY221R6T   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
800mA
:
SMD
:
30V
:
0.35ohm
:
200VAC
:
50mA
:
PhotoMOS Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

50 In stock

50 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Rs.947.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.947.44
 
10+ Rs.939.40
 
25+ Rs.916.16
 
50+ Rs.902.75
 
100+ Rs.892.92
 
250+ Rs.814.26