You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AQY274 - 

MOSFET Relay, 400 V, 350 mA, 3.2 ohm, SPST-NO

AQY274 - MOSFET Relay, 400 V, 350 mA, 3.2 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQY274
Order Code:
3105623
Product Range
AQY27 Series
Technical Datasheet:
AQY274   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
350mA
:
Through Hole
:
400V
:
3.2ohm
:
2.5kV
:
1mA
:
AQY27 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AQY274 is a flat power-DIP4-pin type MOSFET Relay with high capacity of continuous load up to 0.35A current. The maximum load can be controlled with 5mA input current. The ON-resistance is low at 2.1R typical.
  • AC/DC dual use
  • 750mW Total power dissipation
  • -40 to 85°C Operating temperature range

Applications

Industrial, Test & Measurement

Alternatives for AQY274

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

35 In stock

35 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Rs.1,122.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,122.11
 
25+ Rs.947.40
 
50+ Rs.897.53
 
100+ Rs.847.65
 
250+ Rs.840.21