You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AQY275A - 

MOSFET Relay, 100 V, 1.3 A, 0.34 ohm, SPST-NO

AQY275A - MOSFET Relay, 100 V, 1.3 A, 0.34 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQY275A
Order Code:
2503704
Technical Datasheet:
AQY275A   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
1.3A
:
SMD
:
100V
:
0.34ohm
:
2.5kV
:
1mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AQY275A is a flat power-SMD4-pin type MOSFET Relay with high capacity of continuous load up to 1.3A current. The maximum load can be controlled with 5mA input current. The ON-resistance is low at 0.23R typical.
  • AC/DC dual use
  • 750mW Total power dissipation
  • -40 to 85°C Operating temperature range

Applications

Industrial, Test & Measurement

Related Searches

10 In stock

10 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/1/20

Rs.890.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.890.97
 
10+ Rs.835.65