You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS2E-SL2-DC24V..
Signal Relay, 24 VDC, DPDT, 2 A, DS Series, Through Hole, Latching Dual Coil
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- DS2E-SL2-DC24V..
- Order Code:
- 2103619
- Product Range
- DS Series
- Technical Datasheet:
- DS2E-SL2-DC24V.. Datasheet
Product Range Selector (DS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VDC
- :
- DPDT
- :
- 2A
- :
- DS Series
- :
- Through Hole
- :
- Latching Dual Coil
- :
- Solder
- :
- -
- :
- 30V
- :
- Silver
- :
- 3.2kohm
Technical Docs (1)
Product Overview
- 2-coil Latching function
- Standard polarity type
- 200mW Nominal operating power
- Suitable for use in difficult environments
- DIL terminal array enables use of IC sockets
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
Applications
Industrial, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Security
1,456 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
250 more will be available on 29/1/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.538.96 | |
10+ | Rs.505.28 | |
25+ | Rs.449.14 | |
50+ | Rs.426.68 | |
100+ | Rs.404.22 | |
250+ | Rs.364.70 |
Pricing is unavailable. Please contact customer services.