You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HHR75AAAB4B

Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 730 mAh, AAA, Flat Top, 10.5 mm

HHR75AAAB4B - Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 730 mAh, AAA, Flat Top, 10.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
HHR75AAAB4B
Order Code:
1924169
Technical Datasheet:
HHR75AAAB4B   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2V

:
Nickel Metal Hydride

:
730mAh

:
AAA

:
Flat Top

:
10.5mm

:
44.5mm

:
-

:
-

:
12g

:
HR11/45

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The HHR75AAAB4B is a 780mAh non-tagged cylindrical Ni-MH Rechargeable Battery with flat top terminals. It is manufactured with nickel hydroxide for the positive electrode and hydrogen absorbing alloys, capable of absorbing and releasing hydrogen at high-density levels, for the negative electrode. It works on the basis of Ni-MH technology used for rechargeable and portable devices. It is suitable for home appliances, electric vehicle and handheld equipment.
  • Standard Ni-MH battery technology for nearly every application
  • High quality and reliability
  • Good balanced batteries in terms of capacity and cycle life
  • Excellent discharge characteristics

Applications

Power Management, Medical, Communications & Networking, Consumer Electronics, Industrial

21 In stock Need more?

21 available for 4 - 6 business days delivery

Rs.374.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.374.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.358.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.332.62
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.317.89