You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALE1PB12.
POWER RELAY, 12VDC, 16A, SPST-NO, PCB
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ALE1PB12.
- Order Code:
- 2124716
- Technical Datasheet:
- ALE1PB12. Datasheet
Product Range Selector (LE(ALE) Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 16A
- :
- LE(ALE) Series
- :
- Through Hole
- :
- Non Latching
- :
- 277VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 360ohm
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.224.39 | |
10+ | Rs.210.69 | |
20+ | Rs.186.71 | |
50+ | Rs.178.14 | |
100+ | Rs.168.72 | |
200+ | Rs.149.88 |
Pricing is unavailable. Please contact customer services.