You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMBA310215

Motion Sensor, MA Series, Infrared, Long Type, 1.5 m, 5.5 to 27 Vdc, NPN

PANASONIC AMBA310215

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AMBA310215
Order Code:
2473737
Product Range
AMBA3 Series
Technical Datasheet:
AMBA310215   Datasheet
See all Technical Docs

Product Range Selector (AMBA3 Series)

See all from this product range

Product Overview

The AMBA3 series Motion Sensor with easy installation. The sensor can provide stable detection that is not affected by the condition (colour or material of the clothing) or parts (skin, hair) of the object being monitored. (Reflectance 18 to 90%). Excellent performance even when the detection surface is dirty. Built-in oscillation circuit type obviates the hitherto existing need for start signal input. This sensor can be located in adjacent positions, because the timing of the external trigger signals can be adjusted so that the beam frequency of each adjacent sensor will not interfere with the other.
  • Detection distance type (shape) - short type, middle, long type available
  • NPN/PNP open collector V/H type output available
  • Active infrared (area reflective)
  • Human detection

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150cm

:
5.5VDC

:
27VDC

:
30°

:
5ms

:
AMBA3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 7/6/21

Notify me when back in stock

Rs.3,184.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,184.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.3,138.65
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.3,092.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.3,047.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange