You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AQZ262 - 

MOSFET Relay, 60 V, 6 A, 0.05 ohm, SPST-NO

AQZ262 - MOSFET Relay, 60 V, 6 A, 0.05 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AQZ262
Order Code:
3105854
Product Range
G3M Series
Technical Datasheet:
AQZ262   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
6A
:
Through Hole
:
60V
:
0.05ohm
:
1.5kV
:
1mA
:
G3M Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AQZ262 is a Solid State Relay with SPST-NO contact and through hole terminals. This AQZ-series Power PhotoMOS high capacity relay feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. The triac, photo coupler or SSR cannot be used to control signals of less than several hundred mV. High capacity type power photoMOS relay can switch a wide range of currents and voltages. Can control various types of loads, from very small loads to a maximum 6A AC/DC current for sequencers, motors and lamps.
  • Controls low-level analogue signals
  • High sensitivity and low on-resistance
  • Low-level off state leakage current
  • Bi-directional control is possible
  • 3W Power dissipation
  • 10ms Turn-on and 3ms turn-off maximum time
  • -40 to 85°C Operating temperature range

Applications

Test & Measurement, Signal Processing, Motor Drive & Control, Lighting, HVAC

Related Searches

No Longer Manufactured

Rs.2,404.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,404.45