You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ELL6RH101M

Power Inductor (SMD), 100 µH, 300 mA, Shielded, ELL-6RH Series, 6.4mm x 6mm x 2.8mm

PANASONIC ELL6RH101M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ELL6RH101M
Order Code:
1198604
Product Range
ELL-6RH Series
Technical Datasheet:
ELL6RH101M   Datasheet
See all Technical Docs

Product Range Selector (ELL-6RH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µH

:
300mA

:
Shielded

:
-

:
ELL-6RH Series

:
6.4mm x 6mm x 2.8mm

:
1ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

  • Thin (Height 2.5mm - 3.0mm)
  • Higher reliability in mounting by seperated user terminal and internal connection
  • Large current capability
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1198604RL Check stock

No Longer Manufactured

Rs.71.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.71.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.52.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.40.39
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.33.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.30.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.29.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.29.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.