You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERA6ARB682V

SMD Chip Resistor, 6.8 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)

PANASONIC ERA6ARB682V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERA6ARB682V
Order Code:
1717646
Product Range
ERA Series
Technical Datasheet:
ERA6ARB682V   Datasheet
See all Technical Docs

Product Range Selector (ERA Series)

See all from this product range

Alternatives for ERA6ARB682V

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.8kohm

:
± 0.1%

:
125mW

:
0805 [2012 Metric]

:
Metal Film (Thin Film)

:
High Reliability

:
ERA Series

:
± 10ppm/°C

:
100V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Panasonic ERA 6A series resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERA series metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These resistors are stable at high temperature and humidity.
  • EIA 0201, 0402, 0603, 0805, 1206 case sizes available
  • Automotive grade AEC-Q200 compliant
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
  • 85°C 85% RH rated load
  • Maximum power rating of 250mW
  • Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
  • ±10, ±15, ±25, ±50 and ±100ppm/°C TCR values available
  • Operating temperature range -55°C to 155°C
Packaging type Cut Tape

No Longer Stocked

Rs.50.82

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.50.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.42.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.28.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.16.61
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.16.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --