You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ERJ2RKF18R2X
SMD Chip Resistor, 18.2 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ2RKF18R2X
- Order Code:
- 2059098
- Product Range
- ERJ Series
- Technical Datasheet:
- ERJ2RKF18R2X Datasheet
Product Range Selector (ERJ Series)
See all from this product rangeAlternatives for ERJ2RKF18R2X
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 18.2ohm
- :
- ± 1%
- :
- 100mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- Precision
- :
- ERJ Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- AEC-Q200
Technical Docs (3)
Product Overview
- EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±0.5% and ±1% tolerance
- Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.7.41 | |
10+ | Rs.1.64 | |
100+ | Rs.0.668 | |
1000+ | Rs.0.36 |
Pricing is unavailable. Please contact customer services.