You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJ2RKF4641X

SMD Chip Resistor, 4.64 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision

PANASONIC ERJ2RKF4641X
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ2RKF4641X
Order Code:
2397252
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ERJ2RKF4641X   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.64kohm

:
± 1%

:
100mW

:
0402 [1005 Metric]

:
Thick Film

:
Precision

:
ERJ Series

:
± 100ppm/°C

:
50V

:
1.02mm

:
0.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Maximum power rating of 63mW
  • Resistance tolerance of ±0.5%
  • Temperature coefficient (TCR) of ±100ppm/°C
  • Operating temperature range from -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2302705 Check stock
Re-reel (minimum 500/reel):2302705RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 14/10/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.0.504

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 50000+
  • 100000+
Quantity Price Your Price
 
 
10000+ Rs.0.504
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.0.441
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ Rs.0.365
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2302705) x 0.515 = Rs.5,150.00
Total Price: Rs.5,150.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Re-reel 2302705RL) x 0.515 = Rs.5,150.00
Total Price: Rs.5,150.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2397252) x 0.504 = Rs.5,040.00
Total Price: Rs.5,040.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2302705
2302705RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.