You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERJ3EKF3572V

SMD Chip Resistor, 35.7 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision

PANASONIC ERJ3EKF3572V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ3EKF3572V
Order Code:
2692532
Product Range
ERJ Series
Technical Datasheet:
ERJ3EKF3572V   Datasheet
See all Technical Docs

Product Range Selector (ERJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
35.7kohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
Precision

:
ERJ Series

:
± 100ppm/°C

:
75V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ERJ3EKF3572V from Panasonic Electronic Components is an ERJ2R series automotive grade, precision thick film chip resistor with 35.7Kohm (E24, E96 decade) resistance value. This resistor has high reliability metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0603 [1608 metric] case size
  • Resistance tolerance is ±1%
  • Limiting element voltage is 75Vand power rating is 100mW
  • Temperature coefficient is ±100ppm/°C
  • Small size, low weight resistors
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering
  • Operating temperature range of -55°C to 155°C
  • Automotive grade AEC-Q200 compliant

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Reel
  Additional packaging options available
Cut Tape :2059458 Check stock
Re-reel (minimum 150/reel):2059458RL Check stock

15,000 In stock Need more?

15,000 UK stock for 4-6 days delivery

Rs.0.495

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ Rs.0.495
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2059458

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/11/22

 

 
Quantity List Price Your Price
50+ Rs.1.54
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.0.69
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.0.624
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2059458) x 0.624 = Rs.3,120.00
Total Price: Rs.3,120.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2059458RL) x 0.624 = Rs.3,120.00
Total Price: Rs.3,120.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2692532) x 0.495 = Rs.2,475.00
Total Price: Rs.2,475.00
Choose your packaging preference
2059458
2059458RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.