You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERJ3GEYJ200V

SMD Chip Resistor, 20 ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision

PANASONIC ERJ3GEYJ200V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ3GEYJ200V
Order Code:
2692587
Product Range
ERJ Series
Technical Datasheet:
ERJ3GEYJ200V   Datasheet
See all Technical Docs

Product Range Selector (ERJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20ohm

:
± 5%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
Precision

:
ERJ Series

:
± 200ppm/°C

:
75V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Panasonic ERJ 3G series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 1ohm to 10Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Reel
  Additional packaging options available
Cut Tape :2059556 Check stock
Re-reel (minimum 150/reel):2059556RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 24/10/22

Notify me when back in stock

Rs.0.45

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ Rs.0.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2059556

 

 
Check stock location (important)
 
 

 

More stock available week commencing 24/10/22

 

 
Quantity List Price Your Price
10+ Rs.3.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1.41
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.0.629
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.0.545
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2059556) x 0.545 = Rs.2,725.00
Total Price: Rs.2,725.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2059556RL) x 0.545 = Rs.2,725.00
Total Price: Rs.2,725.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2692587) x 0.45 = Rs.2,250.00
Total Price: Rs.2,250.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2059556
2059556RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.