You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JQ112VF

General Purpose Relay, JQ Series, Power, Non Latching, SPDT, 12 VDC, 5 A

PANASONIC JQ112VF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
JQ112VF
Order Code:
1191230
Product Range
JQ Series
Technical Datasheet:
JQ112VF   Datasheet
See all Technical Docs

Product Range Selector (JQ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
12VDC

:
5A

:
JQ Series

:
Through Hole

:
Non Latching

:
125VAC

:
Solder

:
30VDC

:
Silver Tin Oxide

:
360ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The JQ series 1a/1c 5/10A Small Power Relay with high electrical noise immunity. It offers class-B coil insulation type also available.
  • High switching capacity
  • 8000V Between contacts and coil high surge voltage
  • 200mW (1a), 400mW (1c) High sensitivity

Applications

Industrial, HVAC, Consumer Electronics

80 In stock

80 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.291.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.291.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.285.85
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.280.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.274.54
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.269.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --