You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JQ1AP-5V-FT
General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 5 VDC, 5 A
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- JQ1AP-5V-FT
- Order Code:
- 2095657
- Product Range
- JQ Series
- Technical Datasheet:
- JQ1AP-5V-FT Datasheet
Product Range Selector (JQ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 5VDC
- :
- 5A
- :
- JQ Series
- :
- Through Hole
- :
- Non Latching
- :
- 125VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 125ohm
Technical Docs (2)
Product Overview
- High switching capacity
- 8000V Between contacts and coil high surge voltage
- 200mW (1a), 400mW (1c) High sensitivity
Applications
Industrial, HVAC, Consumer Electronics
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.191.17 | |
25+ | Rs.181.35 | |
50+ | Rs.166.80 | |
100+ | Rs.160.28 | |
250+ | Rs.153.42 |
Pricing is unavailable. Please contact customer services.