You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JS1-5V-F

General Purpose Relay, JS Series, Power, Non Latching, SPDT, 5 VDC, 10 A

PANASONIC JS1-5V-F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
JS1-5V-F
Order Code:
1838953
Product Range
JS Series
Technical Datasheet:
JS1-5V-F   Datasheet
See all Technical Docs

Product Range Selector (JS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
5VDC

:
10A

:
JS Series

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
30VDC

:
Silver Tin Oxide

:
69.4ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The JS1-5V-F is a 1-pole Cubic type Power Relay with 1 form-C contact configuration, AgSnO2 contact. Miniature size with universal terminal footprint. Sealed construction for automatic cleaning (Standard type). VDE, TÜV also approved.
  • Sealed type protective construction
  • 10A High contact capacity
  • 360 mW operating power
  • 72 mA operating current

Applications

Industrial, Automotive, Consumer Electronics

812 In stock

812 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.143.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.143.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.134.97
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.119.97
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.114.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.108.51
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.97.38