You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JTN1AS-PA-F-DC12V

General Purpose Relay, JT-N Series, Power, Non Latching, SPST-NO, 12 VDC, 30 A

PANASONIC JTN1AS-PA-F-DC12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
JTN1AS-PA-F-DC12V
Order Code:
2395974
Product Range
JV-N Series
See all Technical Docs

Product Range Selector (JV-N Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
12VDC

:
30A

:
JV-N Series

:
Through Hole

:
Non Latching

:
277VAC

:
Solder

:
28VDC

:
Silver Tin Oxide

:
180ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The JTN1AS-PA-F-DC12V is a Power Relay with 1-form-A AgSnO2 type contact. This JT-N-series power relay features sealed type protective construction and PCB style mounting with non-latching coil.
  • Class-F insulation
  • High switching capacity
  • 100MR (at 500V DC) Initial insulation resistance
  • 1200Vrms for 1minute Break down voltage between open contacts
  • -55 to 85°C Ambient temperature range

Applications

HVAC

955 In stock Need more?

955 available for 5 - 7 business days delivery

Rs.346.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.346.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.325.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.289.35
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.275.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.261.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --