You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JVN1A-4.5V-F
POWER RELAY, 4.5VDC, 16A, SPST-NO, PCB
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- JVN1A-4.5V-F
- Order Code:
- 1867494
- Technical Datasheet:
- JVN1A-4.5V-F Datasheet
Product Range Selector (JV-N Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 4.5VDC
- :
- 16A
- :
- JV-N Series
- :
- Through Hole
- :
- Non Latching
- :
- 125VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 101ohm
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
100+ | Rs.456.49 | |
250+ | Rs.405.96 | |
500+ | Rs.380.26 | |
1000+ | Rs.359.16 |
Pricing is unavailable. Please contact customer services.