You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JW1FSN-B-DC9V
POWER RELAY, SPDT, 9VDC, 10A, PC BOARD
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- JW1FSN-B-DC9V
- Order Code:
- 1163562
- Technical Datasheet:
- JW1FSN-B-DC9V Datasheet
Product Range Selector (JW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 9VDC
- :
- 10A
- :
- JW Series
- :
- Through Hole
- :
- DC
- :
- 277VAC
- :
- Through Hole
- :
- 30VDC
- :
- Silver Nickel
- :
- 155ohm
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.263.51 | |
10+ | Rs.249.99 | |
25+ | Rs.229.93 | |
50+ | Rs.220.94 | |
100+ | Rs.211.48 | |
250+ | Rs.193.00 |
Pricing is unavailable. Please contact customer services.