You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

315 - 

Circuit Board Holder, Ratcheted Pivot, 12" Boards, 10.8" Height

315 - Circuit Board Holder, Ratcheted Pivot, 12" Boards, 10.8" Height

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANAVISE PANAVISE
Manufacturer Part No:
315
Order Code:
2503826
Product Range
Panavise - Vice Heads
Technical Datasheet:
315   Datasheet
See all Technical Docs

Product Information

:
304.8mm
:
304.8mm
:
Panavise - Vice Heads
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Help you work quicker and smarter
  • Ideal for working with circuit boards
  • Hold circuit boards up to 12" (304.8mm) wide and up to 0.156" (4mm) thick
  • Arms move independently and feature V shaped grooves
  • Notches positioned at the arms tips conveniently hold small parts
  • Ratcheted pivot holds board horizontally, vertically or any angle in between
  • Shaft is 4.125" (104.8mm) long and 5/8" (15.9mm) in diameter
  • Compatible with all 300 series Bases
  • Height (bottom of shaft to tip of arms): 10.875" (276.2mm)

Associated Products

Compare Selected

Related Searches

19 In stock

19 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Rs.4,837.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,837.67