You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PLT1.5I-M30

Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 142 mm, 3.6 mm, 35 mm, 40 lb

PANDUIT PLT1.5I-M30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT1.5I-M30
Order Code:
2891481
Product Range
Pan-Ty PLT Series

Product Range Selector (Pan-Ty PLT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nylon 6.6 (Polyamide 6.6)

:
Black

:
142mm

:
3.6mm

:
35mm

:
40lb

:
Intermediate

:
Pan-Ty PLT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PLT1.5I-M30 is a Pan-Ty® locking Cable Tie made of heat stabilized nylon 6.6. It features one-piece locking wedge for consistent performance and reliability. Also low thread force and high loop tensile strength. The curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation.
  • Intermediate cross-section
  • Locking style
  • GTS-E, GS2B, PTS, PPTS and STS2 Application tools
  • Lowest threading force of any one-piece cable tie in the industry

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 31/5/21

Notify me when back in stock

Rs.3,092.48

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,092.48
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.3,030.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,968.79
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.2,906.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --