You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PLT1.5M-M30
Cable Tie, Miniature, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Black, 142 mm, 2.5 mm
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- PLT1.5M-M30
- Order Code:
- 2840314
- Product Range
- Pan-Ty PLT Series
- Technical Datasheet:
- PLT1.5M-M30 Datasheet
Product Range Selector (Pan-Ty PLT Series)
See all from this product rangeAlternatives for PLT1.5M-M30
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
- :
- Black
- :
- 142mm
- :
- 2.5mm
- :
- 32mm
- :
- 18lb
- :
- Miniature
- :
- Pan-Ty PLT Series
Technical Docs (2)
Product Overview
- Miniature cross-section
- Locking style
- GTS-E, GS2B, PTS, PPTS and STS2 Application tools
- Lowest threading force of any one-piece cable tie in the industry
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,995.15 | |
5+ | Rs.1,955.25 | |
10+ | Rs.1,915.35 | |
25+ | Rs.1,875.45 |
Pricing is unavailable. Please contact customer services.