You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PLT1S-C

Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 122 mm, 4.8 mm, 25 mm, 50 lb

PANDUIT PLT1S-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT1S-C
Order Code:
1296969
Product Range
Pan-Ty PTL Series
Technical Datasheet:
PLT1S-C   Datasheet
See all Technical Docs

Product Range Selector (Pan-Ty PTL Series)

See all from this product range

Alternatives for PLT1S-C

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nylon 6.6 (Polyamide 6.6)

:
Natural

:
122mm

:
4.8mm

:
25mm

:
50lb

:
Standard

:
Pan-Ty PTL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The PLT series cable ties from Panduit are used to bundle cable, hose and pipe bundles. These are available in different materials and flammability ratings. PLT ties are available in various colours and lengths to bundle & secure cables for wide range of applications.
  • Available in Natural Nylon 6.6 or Black Weather and UV Resistant Nylon 6.6
  • Multiple locking tooth design for consistent performance, greater strength and reliability
  • High loop tensile strength exceeds industry standards
  • Flame retardant to UL94V-2
  • UL Listed
  • Miniature, subminiature, intermediate, standard, light heavy and heavy cross section

Applications

Industrial

No Longer Stocked

Rs.723.71

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.723.71
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.709.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --