You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PLT2.5H-L0
Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 251 mm, 7.6 mm, 64 mm, 120 lb
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- PLT2.5H-L0
- Order Code:
- 1297022
- Technical Datasheet:
- PLT2.5H-L0 Datasheet
Alternatives for PLT2.5H-L0
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- 251mm
- :
- 7.6mm
- :
- 64mm
- :
- 120lb
- :
- Standard
- :
- -
Technical Docs (2)
Product Overview
- Available in Natural Nylon 6.6 or Black Weather and UV Resistant Nylon 6.6
- Multiple locking tooth design for consistent performance, greater strength and reliability
- High loop tensile strength exceeds industry standards
- Flame retardant to UL94V-2
- UL Listed
- Miniature, subminiature, intermediate, standard, light heavy and heavy cross section
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,227.50 | |
5+ | Rs.1,202.95 |
Pricing is unavailable. Please contact customer services.