You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PLT2I-M20

Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 203 mm, 3.6 mm, 51 mm, 40 lb

PANDUIT PLT2I-M20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT2I-M20
Order Code:
2891502
Product Range
Pan-Ty PLT Series
Also Known As:
GTIN UPC EAN: 07498356270

Product Range Selector (Pan-Ty PLT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nylon 6.6 (Polyamide 6.6)

:
Black

:
203mm

:
3.6mm

:
51mm

:
40lb

:
Intermediate

:
Pan-Ty PLT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PLT2I-M20 is a Pan-Ty® locking Cable Tie made of nylon 6.6. It features one-piece locking wedge for consistent performance and reliability. Also low thread force and high loop tensile strength.
  • Intermediate cross-section
  • Locking style
  • GTS-E, GS2B, PTS, PPTS and STS2 Application tools

Applications

Industrial

Also Known As

GTIN UPC EAN: 07498356270

Available for back order

More stock available to supplier lead times which is approximately 7/6/21

Notify me when back in stock

Rs.4,051.69

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,051.69
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.3,970.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.3,889.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --