Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTF10IW-X
Order Code3817041
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTF10IW-X
Order Code3817041
Product RangeTUK SGACK902S Keystone Coupler
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColourOff White
External Length86.4mm
External Width40.6mm
External Height23.1mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
86.4mm
External Height
23.1mm
SVHC
No SVHC (23-Jan-2024)
Raceway / Duct Colour
Off White
External Width
40.6mm
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:83119000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144