You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SNSRKIT3G260 - 

Development Kit, Sensor Kit, Electron Board, Data Plan Included, 3G (GSM), Americas/Australia

SNSRKIT3G260 - Development Kit, Sensor Kit, Electron Board, Data Plan Included, 3G (GSM), Americas/Australia
SNSRKIT3G260 - Development Kit, Sensor Kit, Electron Board, Data Plan Included, 3G (GSM), Americas/Australia
SNSRKIT3G260 - Development Kit, Sensor Kit, Electron Board, Data Plan Included, 3G (GSM), Americas/Australia

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
SNSRKIT3G260
Order Code:
2888815
Technical Datasheet:
SNSRKIT3G260   Datasheet
See all Technical Docs

Product Overview

Sensor Kit is a combination of sensors and electrical components. Sensor kit is used to measure temperature, sense loudness, measure distances, capture motion or detect noxious gases.
  • STM32F205 ARM Cortex M3 microcontroller with 1MB Flash, 128K RAM
  • Americas/Australia version for use on 850/1900MHz networks
  • 36 pins: 28 GPIOs (D0-D13, A0-A13), plus TX/RX, 2 GNDs, VIN, VBAT, WKP, 3V3, RST
  • Board dimension is 2.0" x 0.8" x 0.3" (0.5" including headers)
  • U-Blox SARA U-series (3G) cellular modem

Contents

3 months of Particle's 1MB monthly data plan, 10 sensors(measuring acceleration, distance, temperature, humidity, motion, vibration and gases), Particle electron PCB, Particle SIM card, Li-Po battery (2000mAh), Taoglas cellular antenna, USB cable, Breadboard, Pinout reference card.

Product Information

:
Sensor
:
U-Blox
:
SARA-U260
:
Cellular Module
:
Electron, USB Micro B Cable, Cellular Antenna, 2000mAh LiPo, Particle SIM Card/Sticker, Breadboard
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

34 In stock

34 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Rs.14,249.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.14,249.76