Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Signal Towers
                      Print Page

                      LR6-302W4NK-RYG

                      SIGNAL TOWER, AMBER/GREEN/RED, 24VDC

                      PATLITE (U.S.A.) LR6-302W4NK-RYG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPATLITE (U.S.A.)
                      Manufacturer Part NoLR6-302W4NK-RYG
                      Order Code4684109
                      Product RangeLR6 Series
                      2 In Stock

                      Need more?

                      2 Delivery in 5-7 Business Days(US stock)
                      QuantityPrice
                      1+Rs.14,850.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.14,850.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPATLITE (U.S.A.)
                      Manufacturer Part NoLR6-302W4NK-RYG
                      Order Code4684109
                      Product RangeLR6 Series
                      No. of Stacks / Tiers3
                      Module Lens ColourAmber, Green, Red
                      Supply Voltage VAC-
                      Supply Voltage VDC24V
                      Visual Signal Type-
                      Tones-
                      Lens Diameter60mm
                      IP / NEMA RatingIP65
                      Connection Type4 Pin M12 Connector
                      Sound Pressure Level (SPL)-
                      Operating Temperature Min-20°C
                      Operating Temperature Max50°C
                      Product RangeLR6 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Stacks / Tiers

                      3

                      Supply Voltage VAC

                      -

                      Visual Signal Type

                      -

                      Lens Diameter

                      60mm

                      Connection Type

                      4 Pin M12 Connector

                      Operating Temperature Min

                      -20°C

                      Product Range

                      LR6 Series

                      Module Lens Colour

                      Amber, Green, Red

                      Supply Voltage VDC

                      24V

                      Tones

                      -

                      IP / NEMA Rating

                      IP65

                      Sound Pressure Level (SPL)

                      -

                      Operating Temperature Max

                      50°C

                      SVHC

                      To Be Advised

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Indonesia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.589226
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.