You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0803986

Thermofox Portable Thermal Transfer Label Printer Kit, Accessories and Carrying Case, USB, 240VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0803986
Order Code:
2857124
Product Range
Thermofox Series
Also Known As:
THERMOFOX SET
Technical Datasheet:
0803986   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Thermal Transfer

:
Hand Held

:
240V

:
English, Spanish, French, German, Czech, Dutch, Hungarian, Italian, Japanese, Korean, Polish

:
Thermofox Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 0803986 Thermofox Thermal Transfer Label Printer Set from Phoenix Contact includes Thermofox portable hand-held label printer, AC power adapter with 4 plugs, Li-ION rechargeable battery, USB cable, self-adhesive vinyl polymer MM-EMLF (18mm x 8m) white/black continuous label cassette, self-adhesive polyamide EMLC (18mm x 6m) white/black continuous label cassette, DVD with operating instructions and driver packaged in a durable hard-side carrying case. The Thermofox printer is a flexible and mobile solution for creating markings during maintenance repair overhauls (MRO). This thermal transfer printer is robust, easy to use, and can store up to 20 projects, generate eight types of barcodes, process a wide variety of labels in widths up to 24 mm and prints shrink sleeves for conductor diameters up to 9.5 mm with shrink rates of 3:1 and 2:1. It processes continuous media for wire and cable identification, equipment marking, terminal block marking, and plant marking.
  • Thermofox portable hand-held thermal transfer label printer with accessories and hard-side carrying case
  • Maintenance-free operation with proven thermal transfer printing technology
  • Prints self-adhesive, non-sticky labels and shrink sleeves
  • Prints materials in cassette format, which contain material and ink ribbon
  • Intuitive user guidance due to well-structured menu and direct input keys
  • Eight different barcodes and over 300 symbols can be integrated
  • 13 languages: English, Spanish, French, German, Czech, Dutch, Hungarian, Italian, Japanese, Korean, Polish, Portuguese, Turkish
  • Alternative control via Clip Project software
  • USB interface
  • Voltage rating 100 to 240 VAC
  • Size 230mm L x 98mm W x 69mm H
  • EAC, KC approvals

Applications

Cable & Wire Marking, Equipment Marking, Labeling & Identification, Industrial

Contents

Thermofox Portable Thermal Transfer Hand-Held Label Printer, 1 AC power adapter with 4 plugs, 1 rechargeable Li-ION battery, 1 USB cable, 1 self-adhesive vinyl polymer MM-EMLF (18mm x 8m) white/black continuous label cassette, 1 self-adhesive polyamide EMLC (18mm x 6m) white/black continuous label cassette, DVD with operating instructions and driver and hard-side carrying case

Also Known As

THERMOFOX SET
Best Seller

Available for back order

Deliveries start from 4/11/20

Notify me when back in stock

Rs.25,028.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.25,028.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange