You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2955564 UM-BEFE - 

Connector Accessory, Base and Foot, NS 32, NS 35/7.5 DIN Rail, UM

2955564 UM-BEFE - Connector Accessory, Base and Foot, NS 32, NS 35/7.5 DIN Rail, UM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2955564 UM-BEFE
Order Code:
177171
Product Range
UM
Also Known As:
UM-BEFE 35, GTIN UPC EAN: 4017918085537
Technical Datasheet:
2955564 UM-BEFE   Datasheet
See all Technical Docs

Product Overview

A module component that can be used to form a module that fits circuit boards 108mm wide and 1.5mm thick. The length of the module is made up from two side elements, plus base elements as necessary, connected by four metal pins through each element
  • Base element with foot
  • Width: 35mm

Product Information

:
Base and Foot
:
NS 32, NS 35/7.5 DIN Rail
:
UM
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

UM-BEFE 35, GTIN UPC EAN: 4017918085537

Associated Products

Compare Selected

Related Searches

62 In stock

62 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

230 will be available for delivery on 10/9/19

More stock available week commencing 14/10/19

Rs.358.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.358.11
 
10+ Rs.331.24
 
50+ Rs.308.13