You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2967471 - 

Solid State Relay, SPST-NO, 3 A, 33 VDC, DIN Rail, Spring

2967471 - Solid State Relay, SPST-NO, 3 A, 33 VDC, DIN Rail, Spring

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2967471
Order Code:
2315540
Product Range
PLC-OS Series
Also Known As:
PLC-OSP- 24DC/ 24DC/ 2, GTIN UPC EAN: 4017918165925
Technical Datasheet:
2967471   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
3A
:
33VDC
:
DIN Rail
:
Spring
:
-
:
3V
:
-
:
24VDC
:
PLC-OS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2967471 is a Solid State Relay PLC Interface Module with SPST-NO contact and spring terminals. This DIN-rail-mount relay module features functional plug-in bridges, protection against polarity reversal and free-wheeling diode, integrated input circuit, efficient connection to system cabling using V8 adapter and RT III sealed solid-state relay. PLC interface consists of basic terminal block PLC-BSC with spring-cage connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact.
  • Slim design
  • High switching power
  • Yellow LED status indicator
  • 2.5mm² Maximum conductor cross section
  • <=200V Maximum voltage drop
  • 0.6W Power dissipation
  • 20µs Response and 300µs turn-off typical time
  • -25 to 60°C Ambient operating temperature range

Applications

Industrial

Also Known As

PLC-OSP- 24DC/ 24DC/ 2, GTIN UPC EAN: 4017918165925

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.3,594.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,594.35
 
5+ Rs.3,540.54
 
10+ Rs.3,488.32