You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2970015 UMK-BE45 - 

Connector Accessory, Module Base, UMK Series, UMK

2970015 UMK-BE45 - Connector Accessory, Module Base, UMK Series, UMK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2970015 UMK-BE45
Order Code:
177168
Product Range
UMK
Also Known As:
UMK-BE 45, GTIN UPC EAN: 4017918087548
Technical Datasheet:
2970015 UMK-BE45   Datasheet
See all Technical Docs

Product Overview

A module component that can be used to form a module that fits circuit boards 72mm wide and 1.5mm thick. Each module is made up from two side elements, plus base elements as necessary. The foot elements are fitted into the assembly as required, and provide connection to the DIN rail. The modules are quickly assembled from a small number of standard parts and enable circuit boards to be snapped on to all DIN EN mounting rails. Moulded from green 6.6 polyamide.
  • Base element
  • Width: 45mm

Product Information

:
Module Base
:
UMK Series
:
UMK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

UMK-BE 45, GTIN UPC EAN: 4017918087548

Related Searches

2,016 In stock

1,017 available for 3 - 5 business days delivery
999 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

320 will be available for delivery on 27/8/19
320 will be available for delivery on 8/10/19

More stock available week commencing 14/10/19

Rs.241.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.241.49
 
15+ Rs.235.13
 
25+ Rs.229.10