You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSTB 2,5/16-ST-5,08-LR

Pluggable Terminal Block, 5.08 mm, 16 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 12 A

MSTB 2,5/16-ST-5,08-LR - Pluggable Terminal Block, 5.08 mm, 16 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 12 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSTB 2,5/16-ST-5,08-LR
Order Code:
2315175
Product Range
MSTB
Also Known As:
1809021, GTIN UPC EAN: 4046356702478
See all Technical Docs

Product Overview

The MSTB series Printed-Circuit Board Connector with 5 to 7.62mm pitch and a screw connection. It has plug-in direction parallel to the conductor axis, versions with screw flange, pull-out aid and lock and release levers. It has individual position coding by inserting the coding profiles.
  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors

Applications

Industrial

Footnotes

In accordance with DIN EN 61984, COMBICON plug-in connectors have no switching power. During designated use, they must not be plugged in or disconnected when carrying voltage or under load.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.08mm

:
16Ways

:
24AWG to 12AWG

:
2.5mm²

:
Screw

:
12A

:
320V

:
MSTB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

1809021, GTIN UPC EAN: 4046356702478

Available for back order

Deliveries start from 2/12/20

Notify me when back in stock

Rs.1,406.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,406.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,367.74
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,332.62
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,277.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,175.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.1,086.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange