You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSTBT 2,5/4-ST-5.08

Pluggable Terminal Block, 5.08 mm, 4 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 12 A

MSTBT 2,5/4-ST-5.08 - Pluggable Terminal Block, 5.08 mm, 4 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 12 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSTBT 2,5/4-ST-5.08
Order Code:
1792825
Product Range
MSTBT Series
Also Known As:
1780002, GTIN UPC EAN: 4017918040697
See all Technical Docs

Product Overview

The MSTBT series Feed-through Terminal Block with 5 to 7.62 mm pitch for wave soldering processes. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section. It is as well as saving space, the compact design enables user-friendly wiring in a small amount of space.
  • Optimum screwdriver guidance through closed screw shafts
  • Tested for railway

Applications

Industrial

Footnotes

In accordance with DIN EN 61984, COMBICON plug-in connectors have no switching power. During designated use, they must not be plugged in or disconnected when carrying voltage or under load.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.08mm

:
4Ways

:
24AWG to 12AWG

:
2.5mm²

:
Screw

:
12A

:
320V

:
MSTBT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

1780002, GTIN UPC EAN: 4017918040697

9 In stock Need more?

9 available for 4 - 6 business days delivery

Rs.552.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.552.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.537.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.523.29
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.501.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.462.48
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.427.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange