You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT SAMPLE DMC 0,5/ 4-G1-2,54 THR
Terminal Block, Header, 2.54 mm, 4 Ways, 6 A, 160 V, Through Hole Right Angle
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- SAMPLE DMC 0,5/ 4-G1-2,54 THR
- Order Code:
- 3292487
-
- Product Range
- MINI COMBICON DMC
- Also Known As:
- 1859518,DMC 0,5/ 4-G1-2,54 P20THR R44
- Technical Datasheet:
- SAMPLE DMC 0,5/ 4-G1-2,54 THR Datasheet
Product Range Selector (MINI COMBICON DMC)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 2.54mm
- :
- 4Ways
- :
- 6A
- :
- 160V
- :
- Through Hole Right Angle
- :
- MINI COMBICON DMC
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/1/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.370.09 | |
10+ | Rs.324.59 | |
100+ | Rs.307.33 | |
250+ | Rs.287.49 | |
500+ | Rs.268.53 | |
1000+ | Rs.250.51 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.