You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRIO-PS/1AC/12DC/10

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 120 W, 12 VDC, 10 A

PHOENIX CONTACT TRIO-PS/1AC/12DC/10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TRIO-PS/1AC/12DC/10
Order Code:
2068483
Also Known As:
2866488, GTIN UPC EAN: 4046356287807
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
120W

:
12VDC

:
10A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TRIO-PS/1AC/12DC/10 is a 1-phase 1-output AC/DC DIN rail Power Supply Unit with basic functions, adjustable and fixed output. It is particularly suited for use in series production in mechanical engineering. The wide-range input and international certification allows worldwide implementation. The high MTBF of 500000h stands for high supply reliability. The device can be connected in parallel to increase the capacity and redundancy. The TRIO POWER power supply is perfect for use in machine building. All functions and the space-saving design is tailored to the high requirements in this field. The power supply unit features an extremely robust electrical and mechanical design, ensures the reliable supply of all loads even under harsh ambient conditions.
  • Reliable starting of difficult loads
  • Robust electrical design with high electric strength
  • Green LED operating voltage display
  • Screw connection
  • IP20 Protection rating

Applications

Power Management

Also Known As

2866488, GTIN UPC EAN: 4046356287807

Available for back order

Deliveries start from 3/2/21

Notify me when back in stock

Rs.16,889.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.16,889.05
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.16,551.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.16,220.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.15,895.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange