You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRIO-PS/1AC/24DC/2.5
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 60 W, 24 VDC, 2.5 A
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- TRIO-PS/1AC/24DC/2.5
- Order Code:
- 2068487
- Also Known As:
- 2866268, GTIN UPC EAN: 4046356046626
- Technical Datasheet:
- TRIO-PS/1AC/24DC/2.5 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 60W
- :
- 24VDC
- :
- 2.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- -
Technical Docs (1)
Product Overview
- IP20 Protection rating
- -25 to 70°C Operating temperature range
- >20ms at 120VAC and >100ms at 230VAC Power failure bypass
Applications
Power Management
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.7,732.87 | |
5+ | Rs.7,578.22 | |
10+ | Rs.7,426.66 | |
25+ | Rs.7,278.12 | |
50+ | Rs.7,132.56 |
Pricing is unavailable. Please contact customer services.