You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UNIFOX-R VDE

PLIER, ROUND NOSE, 160MM

PHOENIX CONTACT UNIFOX-R VDE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UNIFOX-R VDE
Order Code:
3257775
Product Range
UNIFOX Series
Also Known As:
1212364
Technical Datasheet:
UNIFOX-R VDE   Datasheet
See all Technical Docs

Product Range Selector (UNIFOX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Round Nose

:
160mm

:
UNIFOX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

1212364

3 In stock Need more?

3 available for 4 - 6 business days delivery

Rs.2,272.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,272.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange