You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VS-08-RJ45-5-Q/IP20
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5, IP20, Cable Mount
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- VS-08-RJ45-5-Q/IP20
- Order Code:
- 2314982
- Product Range
- PLUSCON Series
- Also Known As:
- 1656725, GTIN UPC EAN: 4046356030045
- Technical Datasheet:
- VS-08-RJ45-5-Q/IP20 Datasheet
Product Range Selector (PLUSCON Series)
See all from this product rangeProduct Overview
- IDC fast connection method
- 1.75A Rated current
- IP20 Protection rating
- -20 to 70°C Operating temperature
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5
- :
- IP20
- :
- Cable Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- PLUSCON Series
Technical Docs (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,811.37 | |
5+ | Rs.1,674.34 | |
10+ | Rs.1,574.14 | |
25+ | Rs.1,555.30 | |
50+ | Rs.1,515.05 | |
100+ | Rs.1,469.65 |
Pricing is unavailable. Please contact customer services.