Power Integrations’ latest automotive technology for battery, converter, charger and inverter applications

Battery management systems - PI's reinforced isolated flyback and non-isolated buck converter products are idea for generating internal low voltage supply rails. The extremely low no-load consumption and high efficiency reduce background discharge of the HV battery.

Climate control & Auxiliary converters - As the market leader for integrated power supply solutions, Power Integrations has developed its own automotive power supply solutions for these applications. We offer these as galvanic isolated Flyback controller devices and Buck converter ICs.

Main DC-DC Converters - Depending on the specific architecture either reinforced isolated or non-isolated supply rails are required to be created from the HV system voltage which makes the 1000 V input capable solutions from Power Integrations ideal.

On-Board Chargers (OBC) - Power Integrations offers low component count, isolated and non-isolated integrated flyback and buck controller ICs ideal for the internal housekeeping supplies within an OBC. With the move to 800 V vehicle architectures, these solutions can operate at input voltages above 1000 V.

Traction Inverters - Power Integrations offers automotive qualified gate drivers and power supply ICs for the traction inverter which increase efficiency while saving space and cost and meeting functional safety. Reinforced isolation, extended creepage distance packages meet latest requirements for vehicles moving to 800 V architectures.

LinkSwitch-TN2Q

The LinkSwitch-TN2 family of ICs for automotive power supplies provide significant reduction in component count compared to traditional discrete solutions making it highly reliable. The device family supports buck, buck-boost and flyback converter topologies. Each device incorporates a 750 V power MOSFET, oscillator, On/Off control, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, and output and overvoltage protection circuitry onto a monolithic IC.

LinkSwitch-TN2Q
LinkSwitch-TN2Q-Block-Diagram
Buy now

Applications

  • Battery management systems
  • Climate control & auxiliary converters
  • Main DC-DC converters
  • On-Board chargers (OBC)
  • Traction inverters

Product highlights

  • Highest performance and design flexibility
  • Enhanced safety and reliability features
  • EcoSmart™– Extremely energy efficient

Associated RDR & RDK

RDR-707Q - 9.75 W Non-Isolated Buck Power Supply using Automotive-Qualified LinkSwitch-TN2Q

9.75 W non-isolated bias power supply for automotive use using AEC-Q100 certified LinkSwitch-TN2Q (LNK3209GQ)

  • Output: 15 V / 650 mA
  • Ultra-wide input range: 30 VDC - 550 VDC
  • >78% full load efficiency at 400 VDC input
  • <60 mW no-load consumption
  • Automotive grade BOM
  • No optocoupler
  • 750 V integrated MOSFET giving 75% derating
  • 85°C ambient temperature operation, 105°C with thermal pad to enclosure
LinkSwitch-TN2Q-RDK-707Q
N2Q-RDR-707Q-Block-Diagram

RDK-707Q - Reference Design Kit for Automotive-Qualified LinkSwitch-TN2Q

9.75 W non-isolated bias power supply for automotive use using AEC-Q100 certified LinkSwitch-TN2Q (LNK3209GQ)

Download the Design documentBuy now

InnoSwitch-3-AQ

The InnoSwitch3-AQ family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-AQ family combines primary and secondary controllers and safety-rated feedback into a single IC allowing accurate output voltage regulation even with wide input voltage range of 30 VDC to 1000 VDC.

InnoSwitch3-AQ
InnoSwitch3-AQ-Block-Diagram
Buy now

Applications

  • Battery management systems
  • Climate control & auxiliary converters
  • Main DC-DC converters
  • On-Board chargers (OBC)
  • Traction inverters

Product highlights

  • Highly integrated, compact footprint
  • EcoSmart™– Extremely energy efficient
  • Optional features
  • Full safety and regulatory compliance
  • Green package

Associated RDR & RDK

RDR-919Q- 60 W Power Supply for 800 V Bus with 50-1000 VDC Input using InnoSwitch3-AQ (1700 V SiC Switch)

InnoSwitch3-AQ - The automotive industry's first 1700 V rated power IC

  • Input: 50 - 1000 VDC
  • Output (50 VDC): 4 W
  • Output (100 VDC): 35 W
  • Output (200 VDC): 48 W
  • Output (300 - 1000 VDC): 60 W
InnoSwitch3-AQ-RDR-919Q
InnoSwitch3-AQ-RDR-919Q-Block-Diagram

RDK-919Q - Reference Design Kit for InnoSwitch3-AQ (1700 V SiC Switch)

60 W Power Supply for 800 V Bus with 50-1000 VDC Input Using InnoSwitch3-AQ (1700 V SiC Switch)

Download the Design documentBuy now