You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SHIM RTC - 

Daughter Board, Real Time Clock Expansion Board, For Raspberry Pi, Plug & Play Integration

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIFACE PIFACE
Manufacturer Part No:
SHIM RTC
Order Code:
2434226
Product Range
HATs- Timing and RTC

Product Information

:
Broadcom
:
ARM
:
ARM11
:
BCM2835
:
BCM2xxx
:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
:
Add-on Real Time Clock Board
:
HATs- Timing and RTC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SHIM RTC is a battery backed up realtime clock and calendar add on board for Raspberry Pi that does not get in the way of other add on boards providing easy, plug and play integration and development for designs and/or applications requiring time stamps. Board communicates via I2C interface, supported by a back-up battery to ensure on-going timekeeping operation in power-down situation
  • Microchip MCP7940N Battery backed RTCC device
  • Does not use up the Raspberry Pi GPIO headers
  • Compatible with Raspberry Pi Models( A, B and B+)
  • Works with 26 or 40 Raspberry Pi GPIO header pins
  • Fits within Raspberry Pi footprint
  • Add a real time clock for time stamping applications
  • Will fit under most add-on boards
  • I²C connection

Contents

Board Only, Battery not supplied

Footnotes

1x CR1220 3V lithium coin cell battery required for backup when the Raspberry Pi is powered down

Associated Products

Compare Selected

Related Searches

1,558 In stock

Available until stock is exhausted

1,558 available for 4 - 6 business days delivery
Rs.946.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.946.44