You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

862904000315

Educational Kit, Build Your First Computer with Raspberry Pi, Complete Kit

862904000315 - Educational Kit, Build Your First Computer with Raspberry Pi, Complete Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIPER INC PIPER INC
Manufacturer Part No:
862904000315
Order Code:
2845433
Product Range
Kits and Bundles
Technical Datasheet:
862904000315   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Piper Computer Kit

:
Raspberry Pi

:
Kits and Bundles

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Piper Computer Kit is a STEM product, for kids 8 - 14 to learn how to build and program electronics at home or at school. Kids begin the Piper experience by building the Piper Computer Kit, a fully functioning computer, following a real engineering blueprint. Once built, kids play our educational Raspberry Pi Edition of Minecraft games that teaches them electronics in the game and then instructs them to build an electronic smart device that powers up the game.
  • Piper is a perfect gift to inspire kids to invent with electronics and coding through the Raspberry Pi Edition of Minecraft
  • Used in classrooms all over the world to inspire and engage kids with programming, design and engineering
  • Piper will capture the attention of any kid who is looking for an outlet for their creative energy and answers to their curiousity about technology
  • Recommended for children ages 8-12
  • Wooden Box: 3.5" x 6.5" x 11" once assembled, 5mm thick pine wood
  • Screen: 7" LCD display, 800 x 480 screen resolution
  • Battery: Input: 5V/1A Output: DC5V/1A/2A, Capacity: 6000mAh
  • Mini-Stereo Speaker: 3.5mm jack, USB charging, High capacity battery
  • SD Card: 8 pre-installed game levels, Free downloadable content

Applications

Hobby & Education

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 16/11/20

Notify me when back in stock

Rs.30,025.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.30,025.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange