You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INN3266C-H210-TL

AC/DC Converter, Flyback, 85V to 265V AC In, 36W, InSOP-24D-17

POWER INTEGRATIONS INN3266C-H210-TL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INN3266C-H210-TL
Order Code:
3126228
Product Range
InnoSwitch3-CP Series
Technical Datasheet:
INN3266C-H210-TL   Datasheet
See all Technical Docs

Product Range Selector (InnoSwitch3-CP Series)

See all from this product range

Product Overview

InnoSwitch™3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates quasi-resonant (QR) / CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Constant power profile minimizes charging time with continuous adjustment of output current and voltage. Devices are available that support common combinations of latching and auto-restart behaviours required by applications such as high efficiency flyback designs up to 100W and USB PD / QC / proprietary protocol chargers.
  • 35W (adapter), 40W (open frame) at 230VAC and 27W (adapter), 36W (open frame) at 85-265V O/P power
  • 0mV CDC, 55% AR threshold, AR OTP response, CP-9V output profile
  • EcoSmart™ energy efficient, highly Integrated and compact footprint
  • Advanced protection / safety features, up to 94% efficiency across full load range
  • Accurate CV/CC/CP, integrated FluxLink™, HIPOT-isolated, feedback link
  • Open SR FET-gate detection, fast input line UV/OV protection
  • UL1577 and TUV (EN60950 and EN62368) safety approved
  • Reinforced isolation, isolation voltage >4000VAC, 100% production HIPOT testing
  • Variable output voltage, constant current profiles, multiple output UV fault thresholds
  • Less than 30mW no-load including line sense, low heat dissipation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
85VAC

:
85V

:
265VAC

:
265V

:
InSOP-24D

:
InSOP-24D

:
17Pins

:
36W

:
36W

:
Flyback

:
-40°C

:
105°C

:
InnoSwitch3-CP Series

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

2,000 In stock Need more?

2,000 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.176.78

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.176.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.159.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.150.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.128.94
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.120.83
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.105.42
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.90.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --